Murata Power Solutions 17105C

Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 190mA 3.3Ohm DCR RDL Pack
$ 0.989
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 17105C.

element14 APAC

Datasheet2 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 17105C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor, ferrite,1Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. LPA0618-102KL
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 2.9Ohm Max Radial, Vertical
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 0.16A 9Ohm DCR AXL T/R
Inductor Power Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 17105C provided by its distributors.

Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 190mA 3.3Ohm DCR RDL Pack
1mH Unshielded Wirewound Inductor 190mA 3.3Ohm Max Radial, Vertical Cylinder
Inductor, 1Mh, 10%, 0.19A, Radial Rohs Compliant: Yes |Murata 17105C
General Purpose Inductor, 1000uH, 10%, 1 Element
RF Inductors - Leaded Radial Inductor 1mH 190mA
FIXED IND 1MH 190MA 3.3 OHM TH
Fixed Inductors 1mH 0.19A 2.5MHz Radial Lead
INDUCTOR, 1MH, 10%, 0.19A, RADIAL;
1700 Radial Vertical Cylinder 0.283Dia 7.20mm 1mH

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc