Murata Power Solutions 15472C

Inductor General Purpose Wirewound 4.7uH 20% 10KHz 131Q-Factor 11.7A 6.48Ohm DCR RDL Carton
$ 1.433
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15472C.

_legacy Avnet

Datasheet3 pages17 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 15472C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik7443551470
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 4.7UH 13A 7 MOHM SMD
Ind High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 11.4A RDL
Inductor Power Drum Core 4.7uH 20% 1KHz 15Q-Factor Ferrite 11.4A 0.005Ohm DCR RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 15472C provided by its distributors.

Inductor General Purpose Wirewound 4.7uH 20% 10KHz 131Q-Factor 11.7A 6.48Ohm DCR RDL Carton
Fixed Inductors Ind 4.7uH 11.7A TH radial 16x21
FIXED IND 4.7UH 11.7A 6.48 MOHM
General Purpose Inductor, 4.7uH, 20%, 1 Element
Carton Rohs Compliant: Yes |Murata Power Solutions 15472C
4.7¦ÌH 10KHz 60MHz 131 6.48m¦¸ 11.7A ¡À20% 21.3mm*21.3mm
Power Inductors - Leaded 4.7 UH 20%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc