Bourns 1120-4R7M-RC

Ind High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 11.4A RDL
$ 4.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-4R7M-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 1120-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 4.7uH 20% 1KHz 15Q-Factor Ferrite 11.4A Radial Bulk
API DelevanDC780R-472L
DC780R Series 4.7 uH 11.4 A 5 mO DCR Radial Wirewound Power Inductor
API DelevanDC780-472L
Non-RoHS Compliant Wirewound Active Radial Wirewound Inductor -55C~125C 1kHz 5mOhm Max 4.7muH
Inductor High Current Toroid 4.7uH/3.5uH 20% 1KHz 10.1A 0.0077Ohm DCR RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI

Descriptions

Descriptions of Bourns 1120-4R7M-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 11.4A RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
FIXED IND 4.7UH 11.4A 5 MOHM TH
IND0.63X.81X.84IN,4.720%11.4A, NON-SHDTH, BULK, BAG PACKAGING
11.4A 4.7uH ±20% Plugin,D=20.6mm Power Inductors ROHS
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 4.7muH
1KHz 11.4A 4.7¦ÌH 5m¦¸ ¡À20% 21.34mm
High Current Choke, 4.7Uh 11.4A 20%; Product Range:1120 Series; Inductance:4.7Μh; Inductor Construction:Unshielded; Rms Current (Irms):11.4A; Saturation Current (Isat):11.4A; Dc Resistance Max:5Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller 1120-4R7M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.