Murata Power Solutions 15333C

Ind General Purpose Wirewound 33uH 10% 10KHz 107Q-Factor 5.08A RDL Carton
$ 1.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15333C.

_legacy Avnet

Datasheet3 pages17 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
+15.99%

CAD Models

Download Murata Power Solutions 15333C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Drum Core 33uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.029Ohm DCR RDL
Ind Power Choke 33uH 10% 1KHz Ferrite 5.5A Radial Bulk
Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 4.83A 0.032Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 4A RDL
API Delevan4590R-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 15333C provided by its distributors.

Ind General Purpose Wirewound 33uH 10% 10KHz 107Q-Factor 5.08A RDL Carton
Inductor, 33Uh, 10%, 5.08A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 15333C
Fixed Inductors Ind 33uH 5.08A TH radial 16x21
10KHz 8MHz 5.08A 107@1MHz 33¦ÌH 31.2m¦¸ ¡À10% ,D16.8XL21.3MM , 16.8mm*21.3mm
General Purpose Inductor, 33uH, 10%, 1 Element
1500 Radial Vertical Cylinder 0.661Dia 16.80mm 33muH
Murata 33 ¦ÌH, 1500, 5.08A, , 16.8mm, 13.8mm
IND 33UH 5.08A TUH RADIAL 16X2
Power Inductors - Leaded 33 UH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc