Bourns 1110-330K-RC

Ind High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 4A RDL
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-330K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 1110-330K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Drum Core 33uH 10% 1KHz Ferrite 4.8A 0.038Ohm DCR RDL Box
Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 4.83A 0.032Ohm DCR AXL Bag
API Delevan4590R-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 33uH 10% 1KHz Ferrite 4A 0.04Ohm DCR RDL
Ind High Current Choke Bobbin Core 33uH 10% 1KHz Ferrite 4A AXL

Descriptions

Descriptions of Bourns 1110-330K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 4A RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
4A 33uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 4A 33¦ÌH 40m¦¸ ¡À10% 16.76mm*21.34mm
1110 Radial 0.660Dia 16.76mm 33muH
High Current Choke, 33Uh, 4A, 10%; Rango De Producto:Serie 1110; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.04Ohm; Corriente Rms (Irms):4A; Corriente De Saturación (Isat):4A; Tipo De Empaquetado:Individual |Bourns Jw Miller 1110-330K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.