Murata Power Solutions 15154C

Ind General Purpose Wirewound 150uH 10% 10KHz 126Q-Factor 2.28A RDL Carton
$ 1.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15154C.

_legacy Avnet

Datasheet3 pages17 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-8.47%

CAD Models

Download Murata Power Solutions 15154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 1.6A AXL
Murata Power Solutions19R154C
Ind General Purpose Wirewound 150uH 10% 1KHz 1.9A RDL Carton
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 2.22A 0.129Ohm DCR AXL Plate
API Delevan4590R-154K
150 H Unshielded Drum Core, Wirewound Inductor 2.27 A 129mOhm Max Axial

Descriptions

Descriptions of Murata Power Solutions 15154C provided by its distributors.

Ind General Purpose Wirewound 150uH 10% 10KHz 126Q-Factor 2.28A RDL Carton
10KHz 2MHz 2.28A 126@800kHz 150¦ÌH 149m¦¸ ¡À10% ,D16.8XL21.3MM , 16.8mm*21.3mm
Power Inductors - Leaded Ind 150H, 2.28A TH radial 16x21
General Purpose Inductor, 150uH, 10%, 1 Element
FIXED IND 150UH 2.28A 149MOHM TH
Carton Rohs Compliant: Yes |Murata Power Solutions 15154C
POWER INDUCTOR, 150UH, UNSHIELDED, 2.28A;
1500 Radial Vertical Cylinder 0.661Dia 16.80mm 150muH

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc