Murata Power Solutions 1422441C

Ind General Purpose Bobbin Core 220uH 10% 1KHz 33Q-Factor 4.1A RDL Carton
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1422441C.

element14 APAC

Datasheet2 pages13 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+8.69%

CAD Models

Download Murata Power Solutions 1422441C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 220uH 10% 1KHz Iron 5A 52mOhm DCR Box
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, 1210
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Murata Power Solutions1422435C
Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
Inductor Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 0.07A 10.92Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 1422441C provided by its distributors.

Ind General Purpose Bobbin Core 220uH 10% 1KHz 33Q-Factor 4.1A RDL Carton
Inductor, 220Uh, 10%, 4.1A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1422441C
FIXED IND 220UH 4.1A 73 MOHM TH
1400 Series 220 uH ±10% 0.073 KHz Bobbin Inductor
General Purpose Inductor, 220uH, 10%, 1 Element
100MHz 2.3MHz 4.1A 33@100kHz 220¦ÌH 73m¦¸ ¡À10% 27.8mm*20mm
1400 Radial Vertical Cylinder 1.035Dia 26.30mm 220muH
INDUCTOR, 220UH, 10%, 4.1A, RADIAL;
Murata Power Solutions 1422441C リードインダクタ
RS APAC
Power Inductors - Leaded 220 UH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc