Murata Power Solutions 13R685C

Inductor General Purpose Wirewound 6.8mH 10% 1KHz 130mA 13.5Ohm DCR RDL Carton
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R685C.

element14 APAC

Datasheet4 pages14 years ago

element14

CAD Models

Download Murata Power Solutions 13R685C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 6800uH 10% 1KHz Ferrite 0.15A 16.3Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 82mA AXL
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 105Q-Factor Ferrite 0.11A 30Ohm DCR T/R
Inductor Power Wirewound 6800uH 10% 1KHz 60Q-Factor Ferrite 0.12A 9.4Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R
Ind 6800.00 Uh 0.220 A 8400.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-682K

Descriptions

Descriptions of Murata Power Solutions 13R685C provided by its distributors.

Inductor General Purpose Wirewound 6.8mH 10% 1KHz 130mA 13.5Ohm DCR RDL Carton
General Purpose Inductor, 6800uH, 10%, 1 Element
FIXED IND 6.8MH 130MA 13.5OHM TH
Ind 6.8mH, 0.13A TH radial 8x10
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 6.8mH
1KHz 130mA 6.8mH 13.5¦¸ ¡À10% ,D9.5XL13.5MM 13.5mm
Power Inductors - Leaded 6.8 MH 0.13A TH RADIAL
INDUCTOR, 6.8MH, 10% 0.13A TH RADIAL; Inductance:6.8mH; Inductance Tolerance:± 10%; DC Resistance Max:13.5ohm; DC Current Rating:130mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (19-Dec-2011)
INDUCTOR, 6.8MH, 10% 0.13A TH RADIAL; Product Range:1300R Series; Inductance:6.8mH; RMS Current (Irms):130mA; Saturation Current (Isat):130mA; DC Resistance Max:13.5ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R685C.