Murata Power Solutions 13R683C

Inductor General Purpose Wirewound 68uH 10% 1KHz 1.3A 150mOhm DCR RDL Carton
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R683C.

Farnell

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 13R683C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz Ferrite 1.5A 0.142Ohm DCR AXL Bag
Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
RF Choke Wirewound 68uH 10% 1KHz 58Q-Factor Ferrite 1.24A 0.13Ohm DCR RDL Bag
TAIYO YUDENLHL10TB680K
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A Radial Ammo Pack
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 13R683C provided by its distributors.

Inductor General Purpose Wirewound 68uH 10% 1KHz 1.3A 150mOhm DCR RDL Carton
FIXED IND 68UH 1.3A 150 MOHM TH
General Purpose Inductor, 68uH, 10%, 1 Element
STANDARD INDUCTOR, 68UH, 1.3A, 10%; Indu
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 68muH
INDUCTOR, 68UH, 10% 1.3A TH RADIAL
Power Inductors - Leaded 68 UH 10% 1.3A
Inductor, 68Uh, 1.3A, Radial Leaded; Product Range:1300R Series; Inductance:68Μh; Rms Current (Irms):1.3A; Saturation Current (Isat):1.3A; Dc Resistance Max:0.15Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R683C.