Murata Power Solutions 13R475C

Inductor General Purpose Wirewound 4.7mH 10% 1KHz 160mA 9.3Ohm DCR RDL Carton
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R475C.

Farnell

Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-77.13%

CAD Models

Download Murata Power Solutions 13R475C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
Inductor Power Wirewound 4700uH 10% 1KHz 50Q-Factor Ferrite 0.14A 5.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 4700uH 10% 10KHz Ferrite 0.4A 5.6Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 13R475C provided by its distributors.

Inductor General Purpose Wirewound 4.7mH 10% 1KHz 160mA 9.3Ohm DCR RDL Carton
1300R Series 4.7 mH ±10 % 0.16 A Unshielded Through Hole Radial Lead Inductor
FIXED IND 4.7MH 160MA 9.3 OHM TH
General Purpose Inductor, 4700uH, 10%, 1 Element
STANDARD INDUCTOR, 4.7MH, 160MA 10%; Ind
Ind 4.7mH, 0.16A TH radial 8x10
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 4.7mH
1KHz 160mA 4.7mH 9.3¦¸ ¡À10% ,D9.5XL13.5MM 13.5mm
Power Inductors - Leaded 4.7K UH 10% .16A
Murata 4.7 mH, 1300R, 160mA, 9.5mm, 5mm
Inductor, 4.7Mh, 0.16A, 10%, Radial; Product Range:1300R Series; Inductance:4.7Mh; Rms Current (Irms):160Ma; Saturation Current (Isat):-; Dc Resistance Max:9.3Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 13R475C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R475C.