Murata Power Solutions 13R473C

Inductor General Purpose Wirewound 47uH 10% 1KHz 1.5A 110mOhm DCR RDL Carton
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R473C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+34.32%

CAD Models

Download Murata Power Solutions 13R473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind RF Choke 47uH 10% 1KHz 58Q-Factor Ferrite 1.29A RDL Bag
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
TAIYO YUDENLHL08TB470K
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 1.1A 0.18Ohm DCR T/R
TAIYO YUDENLHL08NB470K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 13R473C provided by its distributors.

Inductor General Purpose Wirewound 47uH 10% 1KHz 1.5A 110mOhm DCR RDL Carton
1300R Series 47 uH ±10 % 1 kHz 1.5 A Unshielded Radial Lead Power Inductor
INDUCTOR, 47UH, 10% 1.5A TH RADIAL; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.11ohm; DC Current Rating:1.5A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (19-Dec-2011)
INDUCTOR, 47UH, 10% 1.5A TH RADIAL; Product Range:1300R Series; Inductance:47µH; RMS Current (Irms):1.5A; Saturation Current (Isat):1.5A; DC Resistance Max:0.11ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Current RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R473C.