Murata Power Solutions 13R336C

Inductor General Purpose Wirewound 33mH 10% 1KHz 60mA 68Ohm DCR RDL Carton
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R336C.

Farnell

Datasheet4 pages14 years ago

HQonline

Inventory History

3 month trend:
-9.67%

CAD Models

Download Murata Power Solutions 13R336C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 33000uH 10% 1KHz 15Q-Factor Ferrite 0.09A 91.5Ohm DCR RDL
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
RF Choke Wirewound 33000uH 10% 79.6KHz 30Q-Factor Ferrite 0.03A 70Ohm DCR RDL Bag
Inductor Power Wirewound 33000uH 10% 79.6KHz 60Q-Factor Ferrite 0.02A 140Ohm DCR RDL Bag
Inductor Power Wirewound 33000uH 10% 79.6KHz 45Q-Factor Ferrite 0.074A 90Ohm DCR RDL Bag
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 13R336C provided by its distributors.

Inductor General Purpose Wirewound 33mH 10% 1KHz 60mA 68Ohm DCR RDL Carton
FIXED IND 33MH 60MA 68 OHM TH / 33 mH Unshielded Wirewound Inductor 60 mA 68Ohm Max Radial, Vertical Cylinder
Fixed Inductor IND_D9.5X13.5MM_TM 33mH ±10% 60mA 68Ω - -
Inductor, 33Mh, 60Ma, Radial Leaded; Product Range:1300R Series; Inductance:33Mh; Rms Current (Irms):60Ma; Saturation Current (Isat):60Ma; Dc Resistance Max:68Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R336C.