Bourns RLB1014-333KL

Inductor Power Wirewound 33000uH 10% 79.6KHz 45Q-Factor Ferrite 0.074A 90Ohm DCR RDL Bag
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1014-333KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download Bourns RLB1014-333KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 33000uH 10% 79.6KHz 60Q-Factor Ferrite 0.02A 140Ohm DCR RDL Bag
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns RLB1014-333KL provided by its distributors.

Inductor Power Wirewound 33000uH 10% 79.6KHz 45Q-Factor Ferrite 0.074A 90Ohm DCR RDL Bag
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
79.6KHz 180KHz 75mA 74mA 45@79.6kHz 33mH 90¦¸ ¡À10% ,D8.7XL12MM , 8.7mm*13mm
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
74mA 33mH ±10% 75mA Plugin,D8.7xL12mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 33mH
Inductor, 0.033H, 10%, 7.4A, Radial; Product Range:Rlb Series; Inductance:33Mh; Inductor Construction:Unshielded; Rms Current (Irms):74Ma; Saturation Current (Isat):75Ma; Dc Resistance Max:90Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB1014-333KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.