Murata Power Solutions 13R335C

Inductor General Purpose Wirewound 3.3mH 10% 1KHz 190mA 7Ohm DCR RDL Carton
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R335C.

element14 APAC

Datasheet4 pages14 years ago

Newark

Inventory History

3 month trend:
-3.95%

CAD Models

Download Murata Power Solutions 13R335C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz Ferrite 0.22A 6.56Ohm DCR AXL Bag
Ind RF Choke Bobbin Core 3.3mH 10% 1KHz 45Q-Factor Ferrite 150mA RDL Bag
Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag
Inductor Power Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.17A 3.7Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 0.083A 29Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 13R335C provided by its distributors.

Inductor General Purpose Wirewound 3.3mH 10% 1KHz 190mA 7Ohm DCR RDL Carton
FIXED IND 3.3MH 190MA 7 OHM TH
General Purpose Inductor, 3300uH, 10%, 1 Element
STANDARD INDUCTOR, 3.3MH, 190MA 10%; Ind
INDUCTOR, 3.3MH, 10% 0.19A TH RADIAL
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 3.3mH
Power Inductors - Leaded 3.3K UH 10% .19A
1KHz 190mA 3.3mH 7¦¸ ¡À10% 13.5mm
INDUCTOR, 3.3MH, 10% 0.19A TH RADIAL; Inductance:3.3mH; Inductance Tolerance:± 10%; DC Resistance Max:7ohm; DC Current Rating:190mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm
Inductor, 3.3Mh, 190Ma, Radial Leaded; Product Range:1300R Series; Inductance:3.3Mh; Rms Current (Irms):190Ma; Saturation Current (Isat):190Ma; Dc Resistance Max:7Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc