Murata Power Solutions 13R334C

Inductor General Purpose Wirewound 330uH 10% 1KHz 580mA 640mOhm DCR RDL Carton
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R334C.

Farnell

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
+44.08%

CAD Models

Download Murata Power Solutions 13R334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Wurth Elektronik744772331
Power Choke Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.78A 0.7Ohm DCR RDL Tray
RF Choke Wirewound 330uH 10% 1KHz 35Q-Factor Ferrite 0.56A 0.5Ohm DCR RDL Bag
Ind RF Choke 330uH 10% 1KHz 20Q-Factor Ferrite 510mA RDL Bag
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk

Descriptions

Descriptions of Murata Power Solutions 13R334C provided by its distributors.

Inductor General Purpose Wirewound 330uH 10% 1KHz 580mA 640mOhm DCR RDL Carton
General Purpose Inductor, 330uH, 10%, 1 Element
FIXED IND 330UH 580MA 640MOHM TH
Ind 330µH, 0.58A TH radial 8x10
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 330muH
INDUCTOR, 330UH, 10% 0.58A TH RADIAL
330¦ÌH 1KHz 1KHz(Max) 640m¦¸ 580mA ¡À10% 13.5mm
Power Inductors - Leaded 330 UH 10% .58A
Murata Power Solutions 13R334C リードインダクタ
INDUCTOR, 330UH, 10% 0.58A TH RADIAL; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:0.64ohm; DC Current Rating:580mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (19-Dec-2011)
Inductor, 330Uh, 10% 0.58A Th Radial; Product Range:1300R Series; Inductance:330Μh; Rms Current (Irms):580Ma; Saturation Current (Isat):580Ma; Dc Resistance Max:0.64Ohm; Inductance Tolerance:± 10%; Svhc:no Svhc (07-Jul-2017); Dc Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R334C.