Bourns RL824-331K-RC

RF Choke Wirewound 330uH 10% 1KHz 35Q-Factor Ferrite 0.56A 0.5Ohm DCR RDL Bag
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL824-331K-RC.

IHS

Datasheet2 pages8 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-34.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.55A 0.42Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk
TAIYO YUDENLHL10TB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Ammo Pack
Inductor Power Wirewound 330uH 10% 1KHz 56Q-Factor Ferrite 550mA 1.15Ohm DCR

Descriptions

Descriptions of Bourns RL824-331K-RC provided by its distributors.

RF Choke Wirewound 330uH 10% 1KHz 35Q-Factor Ferrite 0.56A 0.5Ohm DCR RDL Bag
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
1kHz-1.5MHz, 560mA, 35Ω@790kHz, 330μH, 500mΩ ±10%, TH, 10.5mm L × 15.5mm H
FIXED IND 330UH 560MA 500MOHM TH
CHOKE, 330UH, 560MA, 10%, 1.5MHZ; Product Range: RL824 Series; Inductance: 330µH; DC Current Rating: 560mA; DC Resistance Max: 0.5ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency: 1.5MHz; Case Dime 86K3461

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.