Murata Power Solutions 13R154C

Inductor General Purpose Wirewound 150uH 10% 1KHz 820mA 330mOhm DCR RDL Carton
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R154C.

Farnell

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
+77.63%

CAD Models

Download Murata Power Solutions 13R154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 900mA 640mOhm DCR Automotive T/R
Inductor Power Unshielded Drum Core 150uH 10% 100KHz Ferrite 1A 0.51Ohm DCR RDL
Ind RF Choke 150uH 10% 1KHz 58Q-Factor Ferrite 920mA RDL Bag
TAIYO YUDENLHL10NB151K
Ind Power 150uH 10% 796KHz 40Q-Factor Ferrite 950mA RDL Bulk
TAIYO YUDENLHL10TB151K
Ind Power 150uH 10% 796KHz 40Q-Factor Ferrite 950mA RDL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 13R154C provided by its distributors.

Inductor General Purpose Wirewound 150uH 10% 1KHz 820mA 330mOhm DCR RDL Carton
Fixed Inductors Ind 150uH 0.82A Radial Leads
General Purpose Inductor, 150uH, 10%, 1 Element
FIXED IND 150UH 820MA 330MOHM TH
FIXED IND 150UH 820MA 330 MOHM
INDUCTOR, 150UH, 820MA, RADIAL LEADED
Ind 150µH, 0.82A TH radial 8x10
STANDARD INDUCTOR, 150UH, 820MA 10%
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 150muH
Power Inductors - Leaded 150 UH 10% .82A
1KHz 820mA 150¦ÌH 330m¦¸ ¡À10% 13.5mm
Inductor, 150Uh, 820Ma, Radial Leaded; Product Range:1300R Series; Inductance:150Μh; Rms Current (Irms):820Ma; Saturation Current (Isat):820Ma; Dc Resistance Max:0.33Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R154C.