Murata Power Solutions 13R104C

Inductor General Purpose Wirewound 100uH 10% 1KHz 1A 240mOhm DCR RDL Carton
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R104C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-69.68%

CAD Models

Download Murata Power Solutions 13R104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
RF Choke Wirewound 100uH 10% 1KHz 58Q-Factor Ferrite 1.02A 0.18Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.3A 0.35Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1A 0.18Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 13R104C provided by its distributors.

Inductor General Purpose Wirewound 100uH 10% 1KHz 1A 240mOhm DCR RDL Carton
FIXED IND 100UH 1A 240 MOHM TH
MURATA POWER SOLUTIONS 13R104C INDUCTOR, 100UH, 10% 1A TH RADIAL
General Purpose Inductor, 100uH, 10%, 1 Element
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 100muH
Power Inductors - Leaded 100 UH 10% 1A
1KHz 1A 100¦ÌH 240m¦¸ ¡À10% 13.5mm
INDUCTOR, 100UH, 10% 1A TH RADIAL; Product Range:1300R Series; Inductance:100µH; RMS Current (Irms):1A; Saturation Current (Isat):1A; DC Resistance Max:0.24ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Current RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R104C.