Murata Power Solutions 12RS105C

Inductor Power Shielded Wirewound 1mH 15% 10KHz 440mA 1.5Ohm DCR Pin Carton
$ 0.757
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12RS105C.

element14 APAC

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-1.49%

CAD Models

Download Murata Power Solutions 12RS105C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
Bourns2124-V-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
Bourns2124-H-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 12RS105C provided by its distributors.

Inductor Power Shielded Wirewound 1mH 15% 10KHz 440mA 1.5Ohm DCR Pin Carton
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
12RS Series 1 mH ±15 % 10 kHz 440 mA Shielded Power Inductor
INDUCTOR, 1MH, 400MA, RADIAL LEADED; Pro; INDUCTOR, 1MH, 400MA, RADIAL LEADED; Product Range:MURATA - 1200RS Series; Inductance:1mH; Inductance Tolerance:± 15%; DC Resistance Max:2.3ohm; RMS Current (Irms):400mA; Saturation Current (Isat):400mA; DC Current Rating:440mA
STANDARD INDUCTOR, 1000UH, 1.4A 15%; Ind; STANDARD INDUCTOR, 1000UH, 1.4A 15%; Inductance:1mH; Inductance Tolerance:± 15%; DC Resistance Max:1.5ohm; DC Current Rating:1.4A; No. of Pins:4; Inductor Type:Standard; Series:1200RS; Test Frequency:10kHz

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc