Murata Power Solutions 12RS103C

Inductor Power Shielded Wirewound 10uH 20% 10KHz 4.6A 23mOhm DCR Pin Carton
$ 0.749
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12RS103C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+2.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R
TAIYO YUDENNS12555T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.04A 0.021Ohm DCR T/R
Murata Power Solutions47100SC
Ind Power Shielded Wirewound 10uH 20% 10KHz 22Q-Factor 3.8A T/R

Descriptions

Descriptions of Murata Power Solutions 12RS103C provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 10KHz 4.6A 23mOhm DCR Pin Carton
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
Inductor, 10Uh, 3.4A, Radial Leaded; Product Range:1200Rs Series; Inductance:10Μh; Rms Current (Irms):3.4A; Saturation Current (Isat):3.4A; Dc Resistance Max:0.05Ohm; Inductance Tolerance:± 20%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes
STANDARD INDUCTOR, 10UH, 4.6A, 20%; Indu; STANDARD INDUCTOR, 10UH, 4.6A, 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.23ohm; DC Current Rating:4.6Arms; No. of Pins:4; Inductor Type:Standard; Series:1200RS; Terminal Type:Radial Leaded

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc