Murata Power Solutions 12LRS154C

Inductor Power Shielded Wirewound 150uH 15% 10KHz 1A 350mOhm DCR Pin Carton
$ 0.705
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS154C.

Newark

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 12LRS154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 4149

Descriptions

Descriptions of Murata Power Solutions 12LRS154C provided by its distributors.

Inductor Power Shielded Wirewound 150uH 15% 10KHz 1A 350mOhm DCR Pin Carton
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core
Inductor, 150Uh, 1A, Radial Leaded; Product Range:1200Lrs Series; Inductance:150Μh; Rms Current (Irms):1A; Saturation Current (Isat):1A; Dc Resistance Max:0.35Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes
STANDARD INDUCTOR, 150UH, 1A, 15%; Induc; STANDARD INDUCTOR, 150UH, 1A, 15%; Inductance:150µH; Inductance Tolerance:± 15%; DC Resistance Max:0.35ohm; DC Current Rating:1A; Core Material:Ferrite; No. of Pins:4; Inductor Type:Standard; Series:1200LRS; Test Frequency:10kHz

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc