Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0906-151YL

General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0906-151YL.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

Arrow Electronics

CAD Models

Download Bourns SRR0906-151YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0906-151YL provided by its distributors.

General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
Inductor,ferrite,150Uh,15+% Tol,15-% Tol,4137-Case Rohs Compliant: Yes |Bourns, Inc. SRR0906-151YL
IND SHIELDED WIREWOUND 150UH 15% FERRITE
INDUCTOR, 150UH, 15%, 0.6A, SMD; Inductance: 150µH; RMS Current (Irms): 600mA; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: SRR0906 Series; Power Inductor Case: 10mm x 9.5mm x 6mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.