Murata Power Solutions 11R683C

Inductor General Purpose Wirewound 68uH 10% 1KHz 400mA 850mOhm DCR RDL Bag
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R683C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+1.27%

CAD Models

Download Murata Power Solutions 11R683C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 68uH 10% 1KHz 17Q-Factor Ferrite 440mA T/R
Inductor Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.45A 0.76Ohm DCR Automotive T/R
Ind Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 460mA T/R
TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T680K
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.3A 1.68Ohm DCR 1210 T/R
Wurth Elektronik7447669168
Inductor High Frequency Chip Wirewound 68uH 10% 975KHz 40Q-Factor Powdered Iron 0.35A 2.6Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 11R683C provided by its distributors.

Inductor General Purpose Wirewound 68uH 10% 1KHz 400mA 850mOhm DCR RDL Bag
1100R Series 68 uH ±10 % 0.40 A Unshielded Through Hole Radial Lead Inductor
FIXED IND 68UH 400MA 850 MOHM TH
General Purpose Inductor, 68uH, 10%, 1 Element
Ind 68µH, 0.4A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 68muH
1KHz 400mA 68¦ÌH 850m¦¸ ¡À10% ,D5XL7.5MM 7.5mm
Power Inductors - Leaded 68 UH 10% .4A
INDUCTOR, 68UH, 10% 0.4A TH RADIAL; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance Max:0.85ohm; DC Current Rating:400mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (19-Dec-2011)
Inductor, 68Uh, 400Ma, Radial Leaded; Product Range:1100R Series; Inductance:68Μh; Rms Current (Irms):400Ma; Saturation Current (Isat):400Ma; Dc Resistance Max:0.85Ohm; Inductance Tolerance:± 10%; Case Dimensions:5Mm X 7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R683C.