Bourns SDR0603-680KL

Ind Power Wirewound 68uH 10% 1KHz 17Q-Factor Ferrite 440mA T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-680KL.

Farnell

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR0603-680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.45A 0.76Ohm DCR Automotive T/R
Ind Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 460mA T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R
TAIYO YUDENCB2518T680K
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.31A 1.95Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDR0603-680KL provided by its distributors.

Ind Power Wirewound 68uH 10% 1KHz 17Q-Factor Ferrite 440mA T/R
Avnet Japan
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Surface Mount Power Inductor, Sdr0603 Series, 68 H, 10%, Unshielded, 0.72 Ohm, 440 Ma Rohs Compliant: Yes |Bourns, Inc. SDR0603-680KL
INDUCTOR, 68UH, 10%, 0.44A, SMD; Inductance: 68µH; RMS Current (Irms): 440mA; Inductor Construction: Unshielded; Saturation Current (Isat): 540mA; Product Range: SDR0603 Series; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC Resistance Max: 0.72ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 17; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 12MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.