Murata Power Solutions 11R153C

Inductor General Purpose Unshielded Wirewound 15uH 10% 1KHz 0.8A 0.19Ohm DCR RDL Bag
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R153C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-19.70%

CAD Models

Download Murata Power Solutions 11R153C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.09Ohm DCR RDL Bag
TAIYO YUDENCBC3225T150KR
Inductor Power Chip Wirewound 15uH 10% 100KHz Ferrite 0.85A 0.2535Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 15uH 10% 100KHz 23Q-Factor Ferrite 0.75A 0.24Ohm DCR T/R
Inductor Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
Inductor Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.57A 0.32Ohm DCR 1812 T/R
TAIYO YUDENCB2518T150K
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.65A 0.416Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata Power Solutions 11R153C provided by its distributors.

Inductor General Purpose Unshielded Wirewound 15uH 10% 1KHz 0.8A 0.19Ohm DCR RDL Bag
Fixed Inductors Ind 15uH 0.8A Radial Leads
FIXED IND 15UH 800MA 190 MOHM TH
General Purpose Inductor, 15uH, 10%, 1 Element
Ind 15µH, 0.8A TH radial 4x5.5
STANDARD INDUCTOR, 15UH, 800MA, 10%
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 15muH
1KHz 800mA 800mA 15¦ÌH 190m¦¸ ¡À10% 7.5mm*7.5mm
Power Inductors - Leaded 15 UH 10% .8A
Inductor; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.19ohm; DC Current Rating:0.8A; Series:1100R; Inductor Type:Standard; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R153C.