Murata Power Solutions 11R152C

Inductor General Purpose Wirewound 1.5uH 20% 1KHz 2.4A 30mOhm DCR RDL Bag
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R152C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 11R152C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 0.028Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
TAIYO YUDENMAMK2520H1R5M
Inductor Power Chip Wirewound 1.5uH 20% 2MHz Metal 2.6A 0.065Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 1.8A 0.11Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata Power Solutions 11R152C provided by its distributors.

Inductor General Purpose Wirewound 1.5uH 20% 1KHz 2.4A 30mOhm DCR RDL Bag
FIXED IND 1.5UH 2.4A 30 MOHM TH
General Purpose Inductor, 1.5uH, 20%, 1 Element
Power Inductors - Leaded 1.5 UH 2.4A RADIAL 4X5
1KHz 2.4A 1.5¦ÌH 30m¦¸ ¡À20% ,D5XL7.5MM , 5mm*7.5mm
INDUCTOR, 1.5UH, 10% 2.4A TH RADIAL; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; DC Current Rating:2.4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (19-Dec-2011)
INDUCTOR, 1.5UH, 10% 2.4A TH RADIAL; Product Range:1100R Series; Inductance:1.5µH; RMS Current (Irms):2.4A; Saturation Current (Isat):2.4A; DC Resistance Max:0.03ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (07-Jul-2017); DC CurrentRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R152C.