Bourns SDR0603-1R5ML

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-1R5ML.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR0603-1R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 32Q-Factor Ferrite 3.6A 0.03Ohm DCR T/R
General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 23Q-Factor Ferrite 2.8A 0.028Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.6A 0.06Ohm DCR 1008 Standard

Descriptions

Descriptions of Bourns SDR0603-1R5ML provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, FILTER, IND 1.5UH, TOL 20%, CUR 3A, SMT, CASE 0603, DCR 0.04 OHMS
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 24Q-Factor Ferrite 3A 0.04Ohm DCR Automotive T/R
Inductor, Un-Shielded, 1.5Uh, 3.5A, Smd; Inductance:1.5Μh; Rms Current (Irms):3A; Inductor Construction:Unshielded; Saturation Current (Isat):3.5A; Product Range:Sdr0603 Series; Dc Resistance Max:0.04Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDR0603-1R5ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.