Multicomp USB-B-S-RA

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp USB-B-S-RA.

Farnell

Datasheet2 pages7 years ago
Datasheet8 pages18 years ago
Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
-47.49%

CAD Models

Download Multicomp USB-B-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 1.262
Stock
84,244
100,017
Authorized Distributors
3
6
Mount
-
Horizontal, Through Hole
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolGSB19110KEU
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Amphenol Communications SolutionsUE27AC54100
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions87520-1010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Keystone923
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Socket
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R

Descriptions

Descriptions of Multicomp USB-B-S-RA provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB TYPE B CONNECTOR RECEPTACLE 4POS THD
600V 500nA 2.5A 16.1mm
Usb, 2.0 Type B, Receptacle, Th; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Conector, Montaje:Through Hole; Orientación:Right Angle; Contacto, Chapado:Dorado |Multicomp USB-B-S-RA

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-B-S-RA.