Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP31A

Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.279
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP31A.

IHS

Datasheet5 pages13 years ago

Newark

Inventory History

3 month trend:
-6.48%

Alternate Parts

Price @ 1000
$ 0.279
$ 0.489
$ 0.489
Stock
4,430
3,865,961
3,865,961
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTIP31A
Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 40 W, TO-220, Through Hole
onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
onsemiTIP125
Transistor BJT Darlington PNP 60 Volt 5 Amp 3-Pin 3+Tab TO-220
STMicroelectronicsTIP125
Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
STMicroelectronicsMJE2955T
Trans GP BJT PNP 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Multicomp TIP31A provided by its distributors.

Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 60V 3A 40000mW 3-Pin(3+Tab) TO-220
Trans, Bjt, Single, Gp, Npn, 60V, 3Mhz; |Multicomp Pro TIP31A
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Case Style:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]