onsemi TIP125

TIP Series PNP 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP125.

IHS

Datasheet7 pages11 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet3 pages25 years ago
Datasheet6 pages0 years ago

Upverter

element14 APAC

onsemi

DigiKey

CAD Models

Download onsemi TIP125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
1,088,314
329,951
329,951
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP126
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP125 provided by its distributors.

TIP Series PNP 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
Medium Power PNP Darlington Bipolar Power Transistor
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
TRANSISTOR, BIPOL, PNP, -60V, TO-220AB
Darlington Bipolar Transistor; Transistor Polarity:PNP; Power Dissipation, Pd:65W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DARLINGTON Transistor, PNP, -60V, TO-220; DARLINGTON Transistor, PNP, -60V, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:-; Power Dissipation Pd:65W; DC Collector Current:5A; DC Current Gain hFE:1000; No. of Pins:3; MSL:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 125
  • TIP125#
  • TIP125.
  • TIP125..