STMicroelectronics TIP31A

Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 40 W, TO-220, Through Hole
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP31A.

Components Direct

Datasheet10 pages20 years ago

Future Electronics

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.49%

CAD Models

Download STMicroelectronics TIP31A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
onsemiTIP31
NPN 2W 5V 300μA 40V 40V 3A TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
onsemiTIP29A
TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP31A provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 40 W, TO-220, Through Hole
Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, NPN, POWER, SWITCH, VO 60V, VI 5V, IO 3A, PD 40W, TO-220,HFE 50
TIP31A Series NPN 60 V 3 A Flange Mount Power Transistor - TO-220
Power Bipolar Transistor, 3A I(C), 1-Element, NPN
Power Bipolar, NPN, 4V, 375mA, TO-220, Tube
STMicroelectronics SCT
Transistor TIP31A General Purpose 60 Volt 3 Amp TO-220
STMicroelectronics NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage60 V
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; DC Current Gain Min (hfe):10; Collector Current @ hfe:3µA; DC Collector Current:3A; Leaded Process Compatible:Yes; DC Current Gain Max (hfe):50 ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:2W; DC Collector Current:3A; DC Current Gain hFE:50; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:GP; Collector Emitter Voltage Vces:1.2V; Continuous Collector Current Ic Max:3A; Current Ic Continuous a Max:3A; Current Ic hFE:1A; Device Marking:TIP31A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Hfe Min:25; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:2W; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31A.