STMicroelectronics TIP125

Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP125.

Farnell

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

element14

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.23%

CAD Models

Download STMicroelectronics TIP125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.475
Stock
329,951
149,408
Authorized Distributors
6
2
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
4 V
2 V
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiTIP126
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP125 provided by its distributors.

Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
Low voltage complementary power Darlington transistor Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TIP125 Series 60 V 5 A Complementary Power Darlington Transistor TO-220-3
Power Bipolar, PNP, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
5 A 60 V PNP Si POWER TRANSISTOR TO-220AB
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Case St

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 125
  • TIP125#
  • TIP125.