Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP29A

TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29A.

Upverter

Datasheet5 pages14 years ago

IHS

Newark

onsemi

element14 APAC

CAD Models

Download onsemi TIP29A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.435
Stock
64,922
218,095
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiTIP49
TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
onsemiTIP47
Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP29A provided by its distributors.

TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
TRANSISTOR,BJT,NPN,60V V(BR)CEO,1A I(C),TO-220AB
Small Signal Bipolar Transistor, 1-Element, NPN
POWER TRANSISTORS(1.0A,40-100V,30W) | TRANS NPN 60V 1A TO-220
TVS - Diodes Tape & Box (TB) DO-204AC, DO-15, Axial No Through Hole Zener General Purpose 1 (Unlimited) TVS DIODE 37VWM DO15
BJT, NPN, 60V, TO-220; Transistor Polari; BJT, NPN, 60V, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:30W; DC Collector Current:1A; DC Current Gain hFE:75; No. of Pins:3; Leaded Process Compatible:Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd