Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP125

Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP125.

IHS

Datasheet6 pages21 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.268
$ 0.268
Stock
0
329,403
329,403
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTIP125
Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
STMicroelectronicsTIP120
TIP120 Series NPN/PNP 60 V 5 A Complementary Darlington Transistor - TO-220-3
STMicroelectronicsTIP42A
Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 2 W, TO-220, Through Hole
onsemiTIP29A
TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP125
Transistor BJT Darlington PNP 60 Volt 5 Amp 3-Pin 3+Tab TO-220

Descriptions

Descriptions of Multicomp TIP125 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor Darlington PNP 60V 5A 3-Pin TO-220
Avnet Japan
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: -5A; DC Current Gain hFE: 1000hFE; Transistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]