STMicroelectronics TIP42A

Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 2 W, TO-220, Through Hole
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP42A.

IHS

Datasheet10 pages21 years ago

TME

Components Direct

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

CAD Models

Download STMicroelectronics TIP42A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.461
$ 0.461
Stock
202,582
286,588
286,588
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
45 V
45 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
65 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP42
Bipolar Junction Transistor (BJT) PNP 40V 6A 65W TO-220-3
onsemiTIP42C
Bulk Through Hole PNP TIP42 Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz
onsemiTIP30CTU
TIP30C Series 100 V 1 A PNP Flange Mount Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP42A provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 2 W, TO-220, Through Hole
Bipolar (Bjt) Single Transistor, Pnp, 60 V, 2 W, 6 A, 75 Rohs Compliant: Yes
60V 65W 6A 15@3A4V 1.5V@6A600mA PNP +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220
Trans GP BJT PNP 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, SI, PNP, AMPLIFIER, POWER, VO -60V, VI -5V, IO -6A, PD 65W
Power Bipolar, PNP, 4V, 600mA, TO-220, Tube
STMicroelectronics SCT
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Transistor, Pnp, To-220; |Stmicroelectronics TIP42A
STMicroelectronics PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-6 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 6A; DC Current Gain hFE: 75hFE; Transistor Case Style: TO-2
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 6 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 15 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 65 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 42A