Multicomp TIP115

Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP115.

IHS

Datasheet4 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.323
$ 0.323
Stock
12,665
208,515
208,515
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
50 W
50 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTIP115
TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO -60V, VI -5V, IO -2A, PD 50W, TO-220
STMicroelectronicsTIP125
Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
STMicroelectronicsMJE3055T
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole
onsemiTIP29A
TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP125
Transistor BJT Darlington PNP 60 Volt 5 Amp 3-Pin 3+Tab TO-220
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Multicomp TIP115 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
DARLINGTON TRANSISTOR PNP TO220 marking MTO 5F
Trans Darlington PNP 60V 2A 50000mW 3-Pin(3+Tab) TO-220
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: -2A; DC Current Gain hFE: 1000hFE; Transistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP115.