STMicroelectronics TIP115

Transistor, Darlington, Si, PNP, Power, Switch, Vo -60V, VI -5V, Io -2A, Pd 50W, TO-220
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP115.

Farnell

Datasheet6 pages27 years ago
Datasheet6 pages27 years ago

IHS

TME

element14

LCSC

Inventory History

3 month trend:
-2.37%

CAD Models

Download STMicroelectronics TIP115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.42
$ 0.42
Stock
240,846
126,458
126,458
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP125
Transistor BJT Darlington PNP 60 Volt 5 Amp 3-Pin 3+Tab TO-220
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP116TU
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V

Descriptions

Descriptions of STMicroelectronics TIP115 provided by its distributors.

TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO -60V, VI -5V, IO -2A, PD 50W, TO-220
TIP115 Series PNP 60 V 2 A Complementary Power Darlington Transistor - TO-220-3
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics Darlington Transistor PNP 2A TO-220 TH 3-Pin
PNP DARLINGTON 60V 2A 50W TO220 RoHSconf
2 A 60 V PNP Si POWER TRANSISTOR TO-220AB
Power Bipolar, PNP, 4V, 8mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Case S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP115.