STMicroelectronics MJE3055T

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJE3055T.

Newark

Datasheet4 pages15 years ago
Datasheet6 pages24 years ago

Farnell

element14

Nu Horizons

B+D Enterprises

Inventory History

3 month trend:
-35.23%

CAD Models

Download STMicroelectronics MJE3055T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt
onsemiD44H8
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX53ATU
Bipolar (BJT) Transistor NPN - Darlington 60V 8A 60W Through Hole TO-220
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics MJE3055T provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole
Trans GP BJT NPN 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube
MJE3055T Series NPN 60 V 10 A Complementary Silicon Power Transistor - TO-220
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics NPN Transistor, TO-220, TH, 10A Ic, 60V Vceo
Bipolar Transistors - BJT NPN Gen Pur Switch
Trans, Bjt, Single, Npn, 60V, 2Mhz; |Stmicroelectronics MJE3055T
Power Bipolar, NPN, 4V, 400mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 75W; DC Collector Current: 3A; DC Current Gain hFE: 400hFE; Transistor Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE3055T.