Multicomp TIP110

Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.279
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP110.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
-15.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.279
$ 0.379
Stock
43,729
323,860
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
2 A
2 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
500
500
Power Dissipation
50 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTIP115
TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO -60V, VI -5V, IO -2A, PD 50W, TO-220
STMicroelectronicsTIP125
Bipolar Transistors (BJT); TIP125; STMICROELECTRONICS; PNP; 3; 60 V; 5 A
STMicroelectronicsMJE2955T
Trans GP BJT PNP 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube
onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
onsemiTIP125
Transistor BJT Darlington PNP 60 Volt 5 Amp 3-Pin 3+Tab TO-220
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Multicomp TIP110 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 2A 50000mW 3-Pin(3+Tab) TO-220
TRANS, BJT, SINGLE, DARLINGTON, NPN;
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 1000hFE; Transistor Case S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP110.