onsemi TIP110G

Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 60 V
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP110G.

IHS

Datasheet8 pages12 years ago

Newark

onsemi

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-30.72%

CAD Models

Download onsemi TIP110G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.379
$ 0.279
Stock
323,860
43,729
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
2 A
2 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
500
500
Power Dissipation
-
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiTIP120G
TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
onsemiTIP100
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 2W 60V
onsemiTIP31AG
Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP110G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 60 V
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemi Darlington Transistor, NPN, 5A DC, TO-220, TH, 3-Pin
Transistor Darlington NPN 60V 2A 3-Pin TO-220AB Rail
Avnet Japan
Trans Darlington NPN 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Darlington Transistor, Npn, 3 Pins; |Onsemi TIP110G.
TRANSISTOR, NPN, 60V, 2A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP110G.