Multicomp SPC20062

USB 2.0 CABLE ASS, CONNECTOR A; Cable Assembly Type: USB 2.0 Cable Assembly; Connector Type A: USB Type A Male;...
$ 3.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20062.

element14

Datasheet1 page19 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of Multicomp SPC20062 provided by its distributors.

USB 2.0 CABLE ASS, CONNECTOR A; Cable Assembly Type:USB 2.0 Cable Assembly; Connector Type A:USB Type A Male; Connector Type B:USB Type A Female; Cable Length:6ft; Colour:Grey
USB 2.0 Cable Assembly; Cable Assembly Type:USB; Connector Type A:USB Type A; Connector Type B:USB Type A; Cable Length:6ft; Cable Color:Gray; Approval Bodies:UL, CSA; Wire Size (AWG):28-24 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC20062.