Multicomp SPC19780-SL

Flat Telephone Cable Polypropylene 4Conductors 26AWG Silver Satin 30.48m Spool
$ 12.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19780-SL.

IHS

Datasheet1 page10 years ago

element14

Newark

Inventory History

3 month trend:
-6.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SATA 3.0 STRAIGHT CABLE ASSEMBLY WITH LATCH 30 AWG, GOLD 0.60M
Cable Assembly 0.3m 7 to 7 POS SATA to SATA F-F
SATA 7 Pin Ribbon Twinax Cable Assembly Straight to Straight with Latch
SATA 3.0 STRAIGHT CABLE ASSEMBLY WITH LATCH 30 AWG, GOLD 1.0M
Cable Assembly 0.2m 30AWG 7 to 7 POS SATA to SATA F-F
Sata 7 Pin Ribbon Twinax Cable Assembly Straight to Straight w/o Latch

Descriptions

Descriptions of Multicomp SPC19780-SL provided by its distributors.

Flat Telephone Cable Polypropylene 4Conductors 26AWG Silver Satin 30.48m Spool
Wire And Cable
FLAT PHONE LINE CORD 4 CONDUCTOR 26AWG 100FT; Cable Shielding: Unshielded; No. of Conductors: 4Conductor; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48 91R2025
FLAT PHONE LINE CORD 4COND 26AWG 100FT; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Conductors:4; Conductor Size AWG:26; Jacket Color:Silver; Jacket Material:Polyvinylchloride (PVC); Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19780SL