3M 5602-44-0142A-200

Cable Assembly 0.2m 30AWG 7 to 7 POS SATA to SATA F-F
$ 5.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 5602-44-0142A-200.

IHS

Datasheet9 pages10 years ago

Inventory History

3 month trend:
-0.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sata 7 Pin Ribbon Twinax Cable Assembly Straight to Straight w/o Latch
Cable Assembly Twin-ax 0.5m 28AWG 36 POS iPass to 36 POS iPass M-M Crimp-Crimp Bag
XE004228930 5602-11-0000-500 =SATA 7P,SIGNAL CABLE, R/A TO R/A, .5 METER
Cable Assembly Data 0.5m 26AWG 7 POS SATA to 7 POS SATA PL-PL

Descriptions

Descriptions of 3M 5602-44-0142A-200 provided by its distributors.

Cable Assembly 0.2m 30AWG 7 to 7 POS SATA to SATA F-F
TWIN AXIAL CABLE ASSEMBLIES, SATA APPLICATIONS
7100004040 80001390444 Assy/TwinAx/Int/SATA/30AWG/200
80001390444 5602-44-0142A-200 = ASSY
SATA 3.0 ST-ST LATCH 30AWG 0.20M
CABLE ASSY, 7P SATA RCPT-RCPT, 200MM; Connector Type A:SATA 7 Position Receptacle; Connector Type B:SATA 7 Position Receptacle; Cable Length - Imperial:7.9"; Cable Length - Metric:200mm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5602-44-0142A-200.
  • 80-0013-9044-4
  • 80001390444