Multicomp SPC15413

D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug
$ 12.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15413.

IHS

Datasheet2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Multicomp SPC15413 provided by its distributors.

D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 37 POSITION,; D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: PCB Series; Connector Bo
D SUB CONNECTOR, STANDARD, 37POS, PLUG; Connector Type:D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; Body Material:Steel; Connector Type:D Sub

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]