Multicomp SPC13244

Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL
$ 8.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC13244.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+98.57%

Alternate Parts

Price @ 1000
$ 8.17
$ 7.76
$ 7.76
Stock
619
19,631
19,631
Authorized Distributors
1
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
10 A
10 A
10 A
Orientation
-
-
-
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp SPC13244 provided by its distributors.

Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL
Mains Power Connector, Male, Plug
POWER CORD, NEMA5-15P, 6FT, 10A, GRAY; Connector to Connector:NEMA 5-15P to Free End; Cable Length - Metric:1.8m; Current Rating:10A; Voltage Rating:125VAC; Jacket Color:Gray; Product Range:-; Cable Length - Imperial:6ft
Power Cord; Connector Type A:NEMA 5-15P; Connector Type B:Stripped End Leads; Cable Length:6ft; Approval Categories:NEMA 5-15P; Color:Gray; Cord Category:SVT; Current Rating:10A; Features:North American color coding; rated 60°C RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]