Multicomp SMAJ58CA

Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ58CA.

IHS

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-25.93%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
$ 0.1
Stock
70,065
152,997
Authorized Distributors
3
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
67.8 V
67.9 V
Clamping Voltage
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
4.3 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SMAJ58CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bidirectional 58V 400W 2-Pin DO-214AC
Avnet Japan
58V 400W(Min) 4.3A 93.6V 64.4V SMA(DO-214AC)
Diode, Tvs, 58V, 400W; Product Range:Transzorb Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:58V; Clamping Voltage Vc Max:93.6V; Diode Case Style:Smd; No. Of Pins:2Pins; Breakdown Voltage Min:64.4V; Rohs Compliant: Yes |Multicomp SMAJ58CA.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58CA+
  • SMAJ58CA.