Multicomp SMAJ24CA-13-F

TVS Diode, SMAJ Series, Bidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ24CA-13-F.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.28
$ 0.28
Stock
19,955
271,829
271,829
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
50 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
10.3 A
46 A
46 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SMAJ24CA-13-F provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R
24V 400W 10.3A 38.9V 26.7V SMA(DO-214AC) , 2.3mm
DIODE, TVS, 400W, 24V, BI-DIRECTIONAL, D; DIODE, TVS, 400W, 24V, BI-DIRECTIONAL, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 24V; Clamping Voltage Max: 38.9V; Diode Case Style
Diode, Tvs, 400W, 24V, Bi-Directional, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:24V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2 |Multicomp Pro SMAJ24CA-13-F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ24CA13F