Multicomp PBDD1-250

Quick Disconnect Terminal 22AWG to 16AWG 2.58mm² 22.5mm 6.6mm Tin
$ 11.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PBDD1-250.

element14 APAC

Datasheet2 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.48%

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity36151
TE CONNECTIVITY 36151 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
PanduitP18-6R-C
Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of Multicomp PBDD1-250 provided by its distributors.

Quick Disconnect Terminal 22AWG to 16AWG 2.58mm² 22.5mm 6.6mm Tin
Avnet Japan
CRIMP TERMINAL, PIGGY BACK, RED, PK100; Product Range: PBDD1 Series; Terminal Type: Female Piggyback Disconnect; Tab Size - Metric: 6.35mm x 0.4mm; Tab Size - Imperial: 0.25" x 0.016"; Wire Size AWG Min: 22AWG; Wire Size AWG
Terminal, Piggyback, 6.3Mm, Crimp, Red; Terminal, Tipo:Hembra De Desconexión Piggyback; Rango De Producto:Serie Pbdd1; Tamaño De La Lengüeta - Imperial:0.25" X 0.016"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.4Mm; Voltaje Ca:415V |Multicomp Pro PBDD1-250

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBDD1-250.