Multicomp OVS-3006

LED Uni-Color Yellow 520nm 4-Pin PLCC
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVS-30061,8305Cut Tape
1d
element14 APACOVS-30061,8305Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3006.

Newark

Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
+1.23%

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightWP710A10SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP710A10CGCK
LED GREEN CLEAR T-1 T/H / Green 570nm LED Indication - Discrete 2.1V Radial
KingbrightAPD3224CGCK-F01
APD3224CGCK-F01 Green LED; 570 nm Chip LED Clear; Dome Lens SMD package
LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Multicomp OVS-3006 provided by its distributors.

LED Uni-Color Yellow 520nm 4-Pin PLCC
LED, YELLOW, 450MCD, 589NM, PLCC-4; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: PLCC-4; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 589; Available until stocks are exhausted Alternative available
Led, Yellow, 2.4Mm, 450Mcd, 589Nm; Led Color:Yellow; Led Mounting:Smd; Bulb Size:2.4Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:589Nm; Luminous Intensity:450Mcd; Viewing Angle:120°; Lens Shape:Round Rohs Compliant: Yes |Multicomp Pro OVS-3006

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3006