Multicomp OVS-0604

LED Uni-Color Green 2-Pin Chip 0603(1608Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-0604.

IHS

Datasheet2 pages14 years ago

Newark

Farnell

CAD Models

Download Multicomp OVS-0604 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 1.7mm
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Yellow, Colorless Clear, 1.5mm

Descriptions

Descriptions of Multicomp OVS-0604 provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0603(1608Metric)
Single Color LED, True Green, Water Clear, 1mm
LED, 0603, GREEN, 300MCD, 520NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 520nm; Luminous Intensity: 300mcd; Viewing Angle: 130°; Lens Shape: Rect

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS0604